3189 04 19, Parallel oscillating elbo

PartNumber: 3189 04 19
Ном. номер: 8005060104
Производитель: Legris
3189 04 19, Parallel oscillating elbo
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 290 × = 11 450
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 2 110 руб.
от 50 шт. — 1 899.60 руб.

Описание

Rotating Elbow Adaptor - Male taper & Parallel Thread Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Переходники с резьбой, угловые патрубки и тройники Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, M5 x 0.8 Male, Push In 4 mm

Технические параметры

угол
90°
материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3189
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 4 mm
Tube Connection - Tube Size
4mm
Threaded Connection - Thread Standard
Metric
Threaded Connection - Thread Size
M5 x 0.8
Threaded Connection
M5 x 0.8 Male
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet
3189 Series Specifications