3189 10 13, Parallel oscillating adap

PartNumber: 3189 10 13
Ном. номер: 8052756455
Производитель: Legris
3189 10 13, Parallel oscillating adap
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 380 × = 6 760
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 2 990 руб.

Описание

Rotating Elbow Adaptor - Male taper & Parallel Thread Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Переходники с резьбой, угловые патрубки и тройники Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, G 1/4 Male, Push In 10 mm

Технические параметры

угол
90°
материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3189
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
G
Threaded Connection - Thread Size
1/4in
Threaded Connection
G 1/4 Male
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet
3189 Series Specifications