3200A-2RS1TN9/MT33, Seal 2 Row Angular contac

PartNumber: 3200A-2RS1TN9/MT33
Ном. номер: 8088164424
Производитель: SKF
3200A-2RS1TN9/MT33, Seal 2 Row Angular contac
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 810 × = 3 810

Описание

Double Row - Angular Contact - Sealed Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C

Двухрядный - угловой контакт - SKF

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Шарикоподшипники /
SKF Angular Contact Ball Bearing 3200A-2RS1TN9/MT33

Технические параметры

Тип отверстия
Parallel
Предельные динамические нагрузки
7.61kN
внутренний диаметр
10mm
Предельная скорость
17000rpm
максимальная скорость - смазка
16000rpm
максимальная скорость - масло
22000rpm
число рядов
2
наружный (внешний) диаметр
30mm
статическая грузоподъемность
4.3kN
Race Width
14mm
Cage Material
Fibreglass Reinforced Nylon 66
Ball Bearing Type
Angular Contact
Race Type
Plain
End Type
Sealed

Дополнительная информация

3200A-2RS1TN9/MT33