320749, EFGLAS airframe cable,16a

Артикул: 320749
Ном. номер: 8009609984
Производитель: Belden
320749, EFGLAS airframe cable,16a
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
56 700 × = 56 700
купить в 1 клик
Цена указана за упаковку из 100


EFGLAS Airframe Cable
Primarily utilised by aircraft manufacturers, EFGLAS cables have an operating temperature range of -70°C to +260°C with a maximum voltage and frequency of 600V (rms) and 1600Hz respectively., The cables are constructed using nickel plated copper wire conductors and insulated with a combination of PTFE tapes and PTFE impregnated glass yarn braid for added strength.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Conductor (AWG)Conductor Strands (mm)Cable O/D (mm)
2219 / 0.152.05
1819 / 0.252.5
1619 / 0.32.75
1437 / 0.243.1
1237 / 0.3153.8
1037 / 0.44.75

The maximum working voltage on these cables is 600Vac


Высоко-температурные компоненты

Кабели и провода / Проводка / Одножильные кабели / Провод для жестких условий эксплуатации /
RS Harsh Environment Wire Single Core 100m, 1.34 mm² CSA , 16 AWG , PTFE Insulation 20 A 600 V 19 Strands

Технические параметры

материал проводника
Nickel Plated Copper
стренги жил
19/0.3 mm
номинальный ток
20 A
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
интервал рабочих температур
-70 → +260 °C
цвет брони
номинальное напряжение
600 V
American Wire Gauge
Cable Shape
Single Core
Cross Sectional Area
1.34 mm²
Outer Diameter
Number of Strands
Size of Strands
0.3 mm