3208155, PT 1,5/S-TWIN

PartNumber: 3208155
Ном. номер: 8095907838
Производитель: Phoenix Contact
3208155, PT 1,5/S-TWIN
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.


Feed-Through and Multi-Conductor Terminal Blocks

50 % less insertion force
Direct plugging from 0.34 mm
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Double bridge shaft for an individual power distribution and supply
Uniform CLIPLINE complete standard accessory

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Feed Through Terminal Block, 17.5A, 500 V, Grey ,Push In Termination, 26 → 16 AWG

Технические параметры

номинальный ток
число уровней
способ концевой заделки
Push In
номинальное напряжение
500 V
сечение провода
26 → 16 AWG

Дополнительная информация