3209879, Plug, combi PP-H - 2,5/2

PartNumber: 3209879
Ном. номер: 8045148653
Производитель: Phoenix Contact
3209879, Plug, combi PP-H - 2,5/2
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 1 700
Количество товаров должно быть кратно 10 шт.

Описание

Pre-Assembled COMBI plug connectors with Push-In Connection
The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring., The plug connector PP-H 2.5/... facilitates the use of the cable housings PH 2.5/2 to PH 2.5/15.

Toolless wiring of solid conductors and conductors with ferrule
50 % less insertion force for direct plugging from 0.34 mm
With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm
Actuation button can be operated with any kind of screwdriver

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Combi Plug, 24A, 500 V, Grey ,Push In Termination, 26 → 12 AWG

Технические параметры

цвет
Grey
номинальный ток
24A
число уровней
Single
последовательный
PP-H
способ концевой заделки
Push In
номинальное напряжение
500 V
сечение провода
26 → 12 AWG

Дополнительная информация

Combi, plug PP-H 2.5/2