320YC02BWRC2S, Surge Protector; 277/480

PartNumber: 320YC02BWRC2S
Ном. номер: 8074916963
Производитель: Emerson Electric
320YC02BWRC2S, Surge Protector; 277/480
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 010 × = 23 010
или
купить в 1 клик

Описание

Emerson - 300 Series
Professional range of Emerson surge protection devices from the 300 series. The devices are designed to protect electronic equipment and microprocessor based systems.

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Surge Protector; 277/480V; Three Phase

Технические параметры

Максимальный ток перегрузки
25 kA, 50 kA
Глубина
59.9mm
Размеры
119.9 x 119.9 x 59.9мм
Длина
119.9мм
Максимальная рабочая температура
+75°C
Минимальная рабочая температура
-40°C

Дополнительная информация

Datasheet