3210224, 3 level PT 2,5-DIO/L-R

PartNumber: 3210224
Ном. номер: 8046163375
Производитель: Phoenix Contact
3210224, 3 level PT 2,5-DIO/L-R
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
460 × = 2 300
Количество товаров должно быть кратно 5 шт.

Описание

Diode and Lamp Terminal Blocks
Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm
Configurations include lamp test circuits and fault message circuits

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Multi Level Terminal Block, 0.5A, 800 V, Grey ,Push In Termination, 26 → 12 AWG

Технические параметры

цвет
Grey
номинальный ток
0.5A
число уровней
Single
последовательный
PT
способ концевой заделки
Push In
номинальное напряжение
800 V
сечение провода
26 → 12 AWG

Дополнительная информация

3 level PT 2.5-DIO/L-R