3212, Plug Blue 2P+E IP44 63A 2

PartNumber: 3212
Ном. номер: 8011376630
Производитель: Mennekes Electrotechnik
3212, Plug Blue 2P+E IP44 63A 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 560 × = 6 560
или
купить в 1 клик
от 5 шт. — 5 530 руб.

Описание

PowerTOP Plugs 63A/125A
From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.

Features and Benefits:
∙ Easy opening and closing of lid though integrated opening aid
∙ Practical front and rear locking slides
∙ Large cage type terminals which securely clamp the conductor

Mennekes PowerTOP Mennekes PowerTOP

Glanded Entry HQ Range – IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Blue PowerTOP Series, Cable Mount Male 2P+E Straight Industrial Power Plug Rated At 63A,230 V

Технические параметры

цвет
Blue
номинальный ток
63A
род
Male
оценка показателя производительности
IP44
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
2P+E
последовательный
PowerTOP
номинальное напряжение
230 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Mennekes PowerTOP Catalogue