3212147, Push in terminal block 20

PartNumber: 3212147
Ном. номер: 8066350262
Производитель: Phoenix Contact
3212147, Push in terminal block 20
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 2 850
Количество товаров должно быть кратно 5 шт.

Описание

PT 16 N Feed Through Terminal Blocks with Push-in Terminals

Feed through terminal blocks
Push-in connection
Conductor cross section: 0.5 mm to 25 mm (AWG 20 - 4)
Width: 12.2 mm
Mounting type: NS 35/7.5, NS 35/15
Colours: grey ( 785-8235 ); blue ( 785-8244 ); green/yellow ( 785-8247 )

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Технические параметры

цвет
Green/Yellow
номинальный ток
90A
число уровней
Single
последовательный
32121
способ концевой заделки
Push In
номинальное напряжение
250 V
сечение провода
20 → 4 AWG

Дополнительная информация

Push in terminal block 20-4 AWG Green/Yellow 3212147