323-20120, Heatshrink Adhesive Lined

PartNumber: 323-20120
Ном. номер: 8089564003
Производитель: HellermannTyton
323-20120, Heatshrink Adhesive Lined
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 390 × = 1 390
от 15 шт. — 1 060 руб.

Описание

Heatshrink Tubing MA47
Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4: 1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.

Key Features
∙ Medium walled heatshrink tubing
∙ Shrink ratio of 4: 1
∙ Provides robust insulation
∙ Adhesive lined
∙ Protects against humidity and other environmental factors

General Applications Sleeving

Технические параметры

с клеевым покрытием
Yes
цвет
Black
электрическая прочность диэлектрика
20kV/mm
материал
Cross Linked Polyolefin
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-55°C
коэффициент усадки
4: 1
Shrunk Diameter
3mm
Sleeve Diameter
12mm
Sleeve Length
1m
Sleeve Type
Heat Shrink

Дополнительная информация

Heat Shrinkable Tubing Data Sheet 323-20120