323975, Butt splice, PIDG, natura

PartNumber: 323975
Ном. номер: 8092432557
Производитель: TE Connectivity (Tyco)
323975, Butt splice, PIDG, natura
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 61 руб.


TE Connectivity PIDG Closed Barrel Butt Splice
PIDG closed barrel butt splices consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG closed barrel butt splices are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.30 - 1.4 mm²
Blue 1.25 - 2.0 mm²
Yellow 0.12 - 0.40 mm² (stock number 669-2368 )
Yellow 3 - 6 mm² (stock number 528-9236 )

UL recognised

TE Connectivity PIDG Terminals
High quality terminals and splices for applications in hazardous operating conditions. The PIDG ("Pre-Insulated Diamond Grip") product range meets the requirements of military standards MIL-T-7928 and BS4G178. The terminals are constructed from high grade copper. The crimp barrel has inner serrations to ensure maximum contact with the stripped wire strands. A bonded nylon to copper sleeve is secured onto the terminal barrel providing simultaneous crimping of conductor and outer insulation giving a connection of high tensile strength and vibration resistance. PIDG kits also available, see 243-1052 & 414-6611.

Voltage Rating0-1000Vrms (application specific)
Temperature Range-55°C to +105°C
Terminal MaterialHigh grade copper

Conversion Table
0.33mm² to 0.82mm²22 - 18awg
1.31mm² to 2.08mm²16 - 14awg
3.31mm² to 5.26mm²12 - 10awg

Technical specifications
Rated voltage0–1000 V eff (according to use)
temperature-55 → +105 °C
Cable terminal materialExtra pure copper
Cable SizeCSA awg
Colour code:
Red0.25 → 1.6 mm 2 22 → 18
Blue1.0 → 2.6 mm 2 16 → 14
Yellow2.7 → 6.6 mm 2 12 → 10

Other tools within the Plasti-Grip range can also be used., *Terminals marked with this symbol have UL approval. Thickness shown for the Female Receptacles refers to suitable tab thickness they mate with.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные разъемы с контактами, соединенными встык /
TE Connectivity PIDG Butt Wire Splice Connector, Natural, Insulated, Tin Plated 24 → 20 AWG

Технические параметры

материал контактов
покрытие контактов
полная длина
сечение провода
24 → 20 AWG
Splice Type

Дополнительная информация

Butt Splice PIDG 24-20AWG Natural- Technical ...