3241008004000, Reduced bush,1in BSPT M x

PartNumber: 3241008004000
Ном. номер: 8059947250
Производитель: IBP
3241008004000, Reduced bush,1in BSPT M x
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 1 740
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 710 руб.
от 20 шт. — 608 руб.

Описание

Reducing Bush

Резьбовой штуцер – бронза Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Технические параметры

Соединение 1
1 in BSPT Male
Соединение 2
1/2 in BSPP Female
тип крепления
Reducer Bush
Connection Gender 2
Female
Fitting Direction
Straight
Thread Standard 1
BSPT
Thread Size 2
1/2in
Thread Standard 2
BSPP
Thread Size 1
1in
Connection Gender 1
Male

Дополнительная информация

Series 3000 Range Threaded Fittings In Bronze 3241008004000