3250 OR005, Or UL1061 hook-up equipme

PartNumber: 3250 OR005
Ном. номер: 8043527948
Производитель: Alpha Wire
3250 OR005, Or UL1061 hook-up equipme
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 700 × = 1 700
Цена указана за упаковку из 30

Описание

UL1061 Alpha Wire UL1061 Hook-up Wire
Alpha Wire hook-up wire that is UL1061 listed and CSA AWM I A/B FT1 certified. The wire comprises stranded or solid tinned copper conductor with semi-rigid PVC insulation, allowing the wire to stay functional through temperatures of + 80°C. These properties also give the wire the ability to withstand abrasion and have a high resistance to certain substances such as oils, solvents and chemical. The hook-up wire is available in a large range of colours and is recommended for internal wiring and wiring harness assemblies.

UL 1061

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/0.2 mm
номинальный ток
6 A
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-10°C
цвет брони
Orange
Тип экрана
Unshielded
номинальное напряжение
300 V
Cable Shape
Single Core
Cross Sectional Area
0.23 mm²
Insulation Wall Thickness
0.25mm
Outer Diameter
1.15mm
Number of Strands
7
Size of Strands
0.2 mm
Standards Met
UL Listed

Дополнительная информация

FILS DE CABLAGE 3250 OR005