3258J/2H3PU, DC Fans Tubeaxial, 92x38mm, 48VDC, 158.9CFM, 33.6W, 7450RPM, Ball, Speed Signal, IP68
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 300 руб.
от 10 шт. —
17 880 руб.
от 25 шт. —
16 460 руб.
Добавить в корзину 1 шт.
на сумму 21 300 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
3250J S-Panther Fansebm-papst 3250J S-Panther Fans are high performance compact DC axial fans measuring only 92 x 92 x 38mm and are ideal for dissipating heat in limited space environments with lower system resistances and operate at more moderate speeds than the proven 3200J S-Force series. The ebm-papst 3250J S-Panther series impeller has added aeroacoustic improvements including an artificially generated surface disturbance on the blades which acts as a turbulator to delay an impending stall.
Технические параметры
Airflow: | 158 CFM(4.5 m3/min) |
Bearing Type: | Ball |
Brand: | ebm-papst |
Current Type: | DC |
Depth: | 38 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Speed Signal, Open Collector Output |
Housing Material: | Plastic |
IP Rating: | IP68 |
Manufacturer: | ebm-papst |
Noise: | 64 dBA |
Operating Supply Voltage: | 48 VDC |
Power Rating: | 33.6 W |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 3250JU |
Speed: | 7450 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-4 |
Type: | Tubeaxial |
Automotive | Unknown |
Bearings | Ball |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Airflow (CFM) | 158.9 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Flange Mount |
Noise Level (dB) | 64 |
Nominal Speed (r/min) | 7450 |
Operating Input Voltage Range (V) | 36 to 56 |
Part Status | Unconfirmed |
Power Rating (W) | 33.6 |
PPAP | Unknown |
Product Category | DC Fan |
Protection | IP68|Polarity|Locking |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 38.15 |
Type | Axial |
Voltage Rating (V) | 48 |
AC or DC Operation | DC |
Air Flow | 270m³/h |
Bearing Type | Ball |
Direction of Curve | Forward |
IP Rating | IP68 |
Noise Level | 64dB |
Power Consumption | 33.6W |
Sensor Type | PWM, Tachometer |
Supply Voltage | 48 V dc |
Termination Type | Lead Wire |
Width | 92mm |
Вес, г | 241 |
Техническая документация
Datasheet
pdf, 637 КБ
Datasheet
pdf, 376 КБ
Datasheet 3258J/2H3PU
pdf, 380 КБ
Datasheet 3258J/2HHP
pdf, 298 КБ
система обозначений Ebmpapst
pdf, 152 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.