33000-1001, MX150 male power Terminal

PartNumber: 33000-1001
Ном. номер: 8016697980
Производитель: Molex
33000-1001, MX150 male power Terminal
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 6 недель.
12 × = 1 200
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 7.40 руб.

Описание

MX150™ Male Crimp Terminals - 33000 Series
Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93287 female SRC connectors, stock number 775-4436.
For use with series 85084 female SRC Hybrid connectors, stock number 775-4445.

For a range of MX 150 Tooling see stock number 778-6717 typical.

Molex MX150™ Sealed Connection Systems

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
33000 PCB Connector Contact, Male, Crimp, Tin Plating 14 → 16 AWG

Технические параметры

материал контактов
Alloy
покрытие контактов
Tin
для использования с
33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing
род
Male
последовательный
33000
способ концевой заделки
Crimp
сечение провода
14 → 16 AWG

Дополнительная информация

Datasheet
MX150 Male Power Terminal Contact - Datasheet
MX150 Male Power Terminal Contact - Drawing