3302-15, 15way 3302IDC 0.05 in rib

PartNumber: 3302-15
Ном. номер: 8010451089
Производитель: 3M Group
3302-15, 15way 3302IDC 0.05 in rib
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 380 × = 11 380
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

0.05in (1.27mm) Pitch Ribbon Cables - Type 3302

The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance>x10 9 Ω/3m.

Connector to cable compatibility

This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Цветной (ленточный кабель) Coloured Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
3M 15 Way Unscreened Flat Ribbon Cable, 19.05 mm Width

Технические параметры

емкость
46.248 pF/m
характерный импеданс
105 Ω
стренги жил
7/0.127 mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
число направляющих
15
Шаг
1.27mm
длина рулона
30m
цвет брони
Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
номинальное напряжение
300 V
ширина
19.05 mm
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
0.127 mm

Дополнительная информация

Contains SVHC Trixylyl phosphate - CAS number ...