330620, BNC insulating bushing, 1

PartNumber: 330620
Ном. номер: 8013417880
Производитель: TE Connectivity (Tyco)
330620, BNC insulating bushing, 1
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 200
от 15 шт. — 96 руб.
от 50 шт. — 79.20 руб.


TE Connectivity BNC Connector Accessories
A range of accessories including bushings, crimp tools and lockwashers for use with BNC RF coaxial connectors. Please see additional data table for details.

Additional Data
Stock NumberManufacturer Part NumberDescriptionApplication
782-7596 227223-1Insulating bushing made from natural coloured nylon with an outside diameter of 14.86mmBNC Connector
821-9081 222163-1Insulating bushing made fom natural coloured polypropylene with an outside diameter of 14.61mmFor use with stock number 713-0842
787-1622 330620Panel insulating bushingBulkhead jacks with 17.45mm diameter
782-7760 91901-1SDE Die SetFor use with Pro-Crimper III hand tool 849-114
782-7773 58477-1BNC Tool Kit with PRO-CRIMPER II Hand ToolContains 5 plugs for RG58, 10 plugs for RG59/62, 5 plugs for RG58 plenum, 5 plugs for RG59/62 plenum, 2 jack-to-jack adapters and 2 “T” adapters.
821-2545 9-227260-0Lockwasher terminal, tin platedBNC Connector

TE Connectivity BNC RF Coaxial Connectors TE Connectivity Nickel plated ZDC
The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability., The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications., Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

Nominal impedance50Ω
Working Voltage500Vrms
Contact resistance1.5mΩ max
Insulation resistance(initial)5000MΩ min
Dielectric withstand voltage1500Vrms(sea level)
Frequency Range0 to 4GHz(50Ω) 0-2GHz(75Ω)
0.2GHzStraight 1.15 max
2.6GHzStraight 1.30 max
Temperature range-55°C to +85°C
Body materialZinc
Body platingNickel
Male contact materialBrass
Female contact materialBrass
Contact platingGold
InsulationDelrin or Polyethylene

Разъемы / Инструмент и принадлежности для разъемов / Уплотнители провода и интерфейса разъемов /
BNC insulating bushing, 17.45mm diameter

Технические параметры

тип соединителя
RF Coaxial
Insulating Bushing

Дополнительная информация

BNC insulating bushing, 17.45mm diameter - 330620