3310C-001-102L, Поворотный потенциометр, 1 кОм, 1 виток(-ков), Линейный, 250 мВт, ± 20%, 3310C Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
723 руб.
Добавить в корзину 3 шт.
на сумму 2 400 руб.
Описание
Compact package - saving board and panel space Sealed to withstand immersion board washing Moulded body with built-in standoffs, Panel and PCB mountable
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 0.25W |
Series | 3310 |
Shaft Diameter | 3.18 mm |
Termination Style | PC Pin |
Tolerance | ±20% |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 270 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 200 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 50000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount/Through Hole |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 0.25(1/4) |
PPAP | No |
Resistance Value (Ohm) | 1K |
Shaft Diameter (mm) | 3.18 |
Technology | Conductive Plastic |
Temperature Coefficient (ppm/°C) | ±1000 |
Type | Potentiometer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount, Through Hole |
Temperature Coefficient | ±1000ppm/°C |
Track Resistance | 1kohm; Power Rating |
Вес, г | 2.663 |