3320 04 00 04, Multitube male body,4mm d

PartNumber: 3320 04 00 04
Ном. номер: 8054047099
Производитель: Legris
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 200 × = 5 200
или
купить в 1 клик

Описание

Tube/Coil Multitube Male Body

Multitube-Coil & Connector Multitube-Coil & Connector - Legris

Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use

Suitable fluid Compressed air
Maximum operating pressure18 bar, dependent on operating temperature
Operating temperature range -20°C to +80°C
Materials:
Sheath PVC
Tube Semi rigid Nylon
Connector body and cap Plastic
O rings Nitrile

Технические параметры

род
Male
Manufacturer Series
3320
число трубных соединений
4
For Tube Outside Diameter
4mm