3329020, R550, 20M with rescue Hub

PartNumber: 3329020
Ном. номер: 8014941242
Производитель: DBI-Sala
3329020, R550, 20M with rescue Hub
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
138 620 × = 138 620
или
купить в 1 клик

Описание

Rollgliss R550 Rescue and Descent Unit
Rollgliss R550 rescue and descent hubs are a compact, light and unique descender providing dual brakes for safety. A bi-directional hub allows the rope to descend from either side which allows one hook to go up as the other goes down. The unit has an anchorage point allowing it to be anchored with a carabiner or a sling. Automatic descent is controlled by dual brakes giving added safety and security plus integrated rope ears allow for greater descent speed control for assisted rescues. A 9.5 mm durable kernmantle rope is included, available in multiple lengths. There are many applications for the Rollgliss R550 include emergency escape, assisted rescue and pick-off, custom rescue.

CE EN341: 1992/1A, EN1496: 2006 cl B

Fall Arrest Kits & Equipment The Work at Height Regulations 2005
The Work at Height Regulations 2005, which came into affect in April 2005, apply to all work at height where there is a risk of a fall liable to cause personal injury. The creation of this one, comprehensive set of legal requirements for any work at height is intended to further serve the underlying principle that regulations should provide goal-setting objectives for management rather than prescriptive codes of practice, which can create unnecessary problems. They effectively remove the old 'two-metre rule' division between low and high falls of which there are more reported cases of major injuries resulting from 'low' falls than 'high'.

Технические параметры

Точка подсоединения снаряжения
Front / Rear
Номер модели
Rollgliss R550
Новинки
только новые товары

Дополнительная информация

Datasheet 3329020
Fall Arrest Guide 3329020