3340 006000000, Bronze straight union,3/4

PartNumber: 3340 006000000
Ном. номер: 8121469848
Производитель: IBP
3340 006000000, Bronze straight union,3/4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 040 × = 3 040
от 5 шт. — 2 530 руб.

Описание

Straight Union

Резьбовой штуцер – бронза Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из латуни и бронзы /
Conex-Banninger 3/4 in BSPP Female x 3/4 in BSPP Female Straight Union Threaded Fitting

Технические параметры

Соединение 1
3/4 in BSPP Female
Соединение 2
3/4 in BSPP Female
тип крепления
Union
Connection Gender 2
Female
Fitting Direction
Straight
Thread Standard 1
BSPP
Thread Size 2
3/4in
Thread Standard 2
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female

Дополнительная информация

Series 3000 Range Threaded Fittings In Bronze