33469, Ring terminal, SOLISTRAND

PartNumber: 33469
Ном. номер: 8072919369
Производитель: TE Connectivity (Tyco)
33469, Ring terminal, SOLISTRAND
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
86 × = 2 150
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 64 руб.
от 625 шт. — 50.03 руб.


TE Connectivity SOLISTRAND Ring Tongue Crimp Terminals
SOLISTRAND ring tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND ring tongue crimp connectors are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND ring tongue crimp terminals makes the insertion of wires easier.

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

UL recognised component, CSA certified

TE Connectivity SOLISTRAND Terminals and Splices
The Solistrand range of terminals and splices are designed for solid, stranded or irregular shaped copper conductors and meet the requirements of BS4G178.Terminals are constructed of highly conductive annealed copper and have a brazed seam wire barrel. The terminals are electro tin plated with a serrated or dimpled surface to increase conductivity and provide extra tensile strength., Wire sizes/terminals below 6·7mm² should be terminated with the AMP Certi-Lok tool 817-325 with the appropriate die set. All other sizes (6·7-60·5mm) being terminated with the Rota-Crimp tool 373-459. These tools must be used for Approvals to be valid.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
TE Connectivity Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 4 AWG

Технические параметры

материал контактов
покрытие контактов
полная длина
размер штыря
сечение провода
4 awg
CAD Drawing
3D CAD Model
Inner Ring Diameter
Outer Ring Diameter

Дополнительная информация

CSA 7189
UL E13288(M)