33482-0401, 2x2 way MX150 sealed blad

PartNumber: 33482-0401
Ном. номер: 8035952954
Производитель: Molex
33482-0401, 2x2 way MX150 sealed blad
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 700
Количество товаров должно быть кратно 5 шт.

Описание

Molex MX150™ 3.50mm Dual Row Wire-to-Wire Crimp Blade Housings - 33482 Series
MX150™ 3.5mm pitch dual row wire to wire sealed crimp blade connector housings that form part of a high performance automotive sealed connector system that meets or exceeds USCAR-2 Class 3 requirements for use in on-engine, high vibration, under-hood and under chassis applications at Class 3 temperatures (-40 to +125°C). These MX150™ crimp blade housings feature pre-assembled matte seals that are designed and tested to IEC IP6K7 and IP6K9K and SAE USCAR-2 Rev 4 standards, terminal position assurance (TPA), an integral locking latch for secure mating and various polarization options (please refer to datasheet for details).
Typical applications for these MX150™ 3.5mm blade connectors include low-level signal and power automotive and non-automotive applications using SAE and ISO-style wire ie commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment.
These MX150™ 3.50mm blade connectors mate with the MX150™ 33472 series female dual row sealed connectors and use MX150™ series 33000 and 33011 series 1.50mm ISO blade type terminals.

Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4 - Exceeds "waterproof" demands as a true sealed connector
system tested under submersed conditions in various fluids

Molex MX150™ Sealed Connection Systems

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
2x2 way MX150 sealed blade Key A

Технические параметры

Для использования с
Позолоченная штекерная клемма 33011, MLX 150 заглушка разъема 34345-0001, оловянная штекерная клемма MX150 33000
Тип соединителя
Male
Материал корпуса
PS
Количество контактов
4
Количество рядов
2
Шаг
3.5mm
Ориентация корпуса
Straight
Номер серии
33482
Глубина
53.85mm
Длина
15.44
Тип монтажа
Cable Mount
Серия
MX150
Ширина
22.13mm

Дополнительная информация

MX150 2x2 Blade Sealed Assembly with Mat seal ...
Datasheet