3357-9250, 50 way IDC metal D backsh

PartNumber: 3357-9250
Ном. номер: 8011759700
Производитель: 3M Group
3357-9250, 50 way IDC metal D backsh
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 450 × = 2 450

Описание

50-Way Metal Backshell - 3M 50-Way Metal Backshell

Metal shell accepts round ribbon cable
Ensures protection from EMI/ESD

D Type and Accessories -3M

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.


IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
50 way IDC metal D backshell

Технические параметры

материал корпуса
Die Cast Aluminium Alloy
Body Orientation
Straight

Дополнительная информация

3357 Series EMI/ESD Shell Assembly Instructions