3365/08-100, 8 way IDC 1.27mm ribbon c

PartNumber: 3365/08-100
Ном. номер: 8100504958
Производитель: 3M Group
3365/08-100, 8 way IDC 1.27mm ribbon c
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 150 × = 3 150
Цена указана за упаковку из 30

Описание

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors., 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

UL, CSA

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Стандартный Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
3M 8 Way Unscreened Flat Ribbon Cable, 10.16 mm Width

Технические параметры

характерный импеданс
102 Ω
стренги жил
7/36
цвет брони
Grey
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
36
емкость
47.5 pF/m
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
число направляющих
8
Шаг
1.27mm
номинальное напряжение
300 V
Width
10.16 mm

Дополнительная информация

IDC Round Ribbon Cable 3365 Series Data Sheet