3365-14 100FT, 3365 14 way IDC 0.05in. r

PartNumber: 3365-14 100FT
Ном. номер: 8100998708
Производитель: 3M Group
3365-14 100FT, 3365 14 way IDC 0.05in. r
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 330 × = 6 330
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors., 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Insulation resistance>1x10 10 Ω/3m

UL, CSA

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Стандартный Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Технические параметры

емкость
47.4616 pF/m
характерный импеданс
172 Ω
стренги жил
7/0.127 mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
число направляющих
14
Шаг
1.27mm
длина рулона
30m
цвет брони
Grey
номинальное напряжение
300 V
ширина
17.78 mm
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
0.127 mm

Дополнительная информация

Round conductor flat cable 3365 series 3365-14 100FT