34 32 130, Round Nose Pliers

Ном. номер: 8011852794
Производитель: Knipex
34 32 130, Round Nose Pliers
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
6 750 × = 6 750
купить в 1 клик


Precision Screw Jointed Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head
Overall length 130mm

Electronic Pliers

Инструмент / Плоскогубцы / Клещи с круглыми губками /
Knipex 135 mm Chrome Vanadium Steel Round Nose Pliers, Jaw Length: 23.7mm

Технические параметры

режущая способность
3.5 mm
длина зажим
Chrome Vanadium Steel
полная длина
135 mm