34-755/085, Dura Touch Single Use Vin

PartNumber: 34-755/085
Ном. номер: 8021388653
Производитель: Ansell
34-755/085, Dura Touch Single Use Vin
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 340 × = 1 340
Цена указана за упаковку из 100
от 7 уп. — 1 060 руб.
от 15 уп. — 911.33 руб.

Описание

DuraTouch® 34-755 Vinyl Gloves

These DuraTouch® 34-755 disposable gloves from Ansell are an ambidextrous, single use glove that offers a stronger and economical alternative to household rubber gloves.

Features & Benefits

Reduces costs for hand or product protection where changeover rate is high
Liquid-proof with no weak points – no seams to split or leak
Pre-powdered gloves – more comfortable for the wearer and easier to put on; remove without tearing

Typical Applications

Automotive and transportation
Chemical
Building and construction
Agriculture
Maintenance

EN374-2

Ansell

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
Ansell Clear Chemical Resistant Vinyl Powdered Disposable Gloves, Size: 8.5 - L x 100

Технические параметры

цвет
Clear
Powdered
Powdered
размер
8.5 - L
Number of Gloves
100
Food Safe
Yes
Accepted Quality Level AQL
4
European Safety Standard
EN374-2
Glove Material
Vinyl
Glove Type
Chemical Resistant

Дополнительная информация

Product Sheet
Conformance Certificate
Food Conformance
Guide to Buying Reusable and Disposable Gloves
Datasheet