3400-P10-H-SI-10A, 1 hole mount thermal magn

PartNumber: 3400-P10-H-SI-10A
Ном. номер: 8119256895
Производитель: ETA
3400-P10-H-SI-10A, 1 hole mount thermal magn
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 470 × = 6 470
или
купить в 1 клик

Описание

Single Hole Mounting, 3400 Series

1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xI N
IEC Classification R/TM
Typical life - 5000 Ops.

UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Технические параметры

номинальный ток
10A
число полюсов
1
номинальное напряжение
250 V ac, 80 V dc
ширина
42mm

Дополнительная информация

3300/3400 Thermal-Magnetic Circuit BreakerS Applications/Wiring and Technical Data Sheet 3400-P10-H-SI-10A