3402594, Neoprene sponge SAB 1.5mm

PartNumber: 3402594
Ном. номер: 8020455216
Производитель: Avon Group Manufacturing
3402594, Neoprene sponge SAB 1.5mm
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 390 × = 2 390

Описание

Neoprene Sponge Rubber

A closed cell neoprene sponge
Offers good recovery and also resistant to ozone, sunlight and atmospheric ageing
Flame retardant to UL94HF-1
Temp. Range -30°C - +100°C
Density 0.012 g/cm
Sheet Size 1000 x 2000mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Suitability
MaterialNeoprene Sponge Rubber
ColourBlack
Animal/Vegetable OilYes
Ethylene GlycolYes
Oils & FuelsYes
Dilute Acid/AlkaliYes
Hot/Cold WaterYes


ASTM D1056-00, AFNOR 99-211

Синтетический каучук

Абразивы, строительные и конструкционные материалы / Резиновый лист / Листы неопреновой резины /
Black Neoprene Rubber Sheets, 1000mm x 2000mm x 1.5mm

Технические параметры

цвет
Black
плотность
122kg/m³
длина
1000mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
толщина
1.5mm
ширина
2000mm
Adhesive Backing
Yes
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Дополнительная информация

Datasheet