34060, Low Capacitance STP Data

PartNumber: 34060
Ном. номер: 8007091265
Производитель: Lapp Cable
34060, Low Capacitance STP Data
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 740 × = 14 740
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Unitronic Low Capacitance STP Data Cable

Data cable with low capacitance, individual screening of the pairs and overall copper braiding
Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits
Intended for limited flexible use and for fixed installation in dry and damp interiors
Stranded 7-wire bare copper conductor
Foil wrapping, static screening of aluminium-laminated plastic film with drain wire
Grey PVC outer sheath
Flame retardant to IEC 60332-1-2

Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Технические параметры

длина
50m
число пар
2
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
FTP
номинальное напряжение
1000 V
Cable Shape
Multicore
Cross Sectional Area
0.5 mm²
Outer Diameter
8.5mm