341032VM, Red crimp butt terminal,0

PartNumber: 341032VM
Ном. номер: 8110876714
Производитель: Yeong Chwen Industrial
341032VM, Red crimp butt terminal,0
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
14 × = 1 400
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 11 руб.
от 2500 шт. — 8.54 руб.

Описание

RS Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splice terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp butt splice wire connectors are colour coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm² (stock number 239-4234 )

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.0 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные разъемы с контактами, соединенными встык /
RS Butt Wire Splice Connector, Red, Insulated, Tin Plated 22 → 16 AWG

Технические параметры

цвет
Red
материал контактов
copper
покрытие контактов
Tin
диаметр
4mm
материал изоляции
PVC
полная длина
24.5mm
сечение провода
22 → 16 AWG
Insulation
Insulated
Shrouded
Shrouded
Splice Type
Butt