34132, Параллельная стыковая клемма, Серия PLASTI-GRIP, 22 AWG, 16 AWG, 1.42 мм², Медь, Изолированный

PartNumber: 34132
Ном. номер: 8059375893
Производитель: TE Connectivity (Tyco)
34132, Параллельная стыковая клемма ...
Доступно на заказ 600 шт. Отгрузка со склада в Москве 6 недель.
32 × = 1 600
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 30 руб.
от 500 шт. — 28 руб.

Описание

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.

• Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
• 600V Operating voltage
• 105°C Rated temperature

Разъемы\Обжимные Клеммы / Паечные Клеммы и Стыковые Клеммы\Параллельные Стыковые Клеммы
Код: 2452543

Технические параметры

Линия Продукции
Серия PLASTI-GRIP
Минимальный Размер Провода AWG
22AWG
Максимальный Размер Провода AWG
16AWG
Поперечное Сечение Проводника
1.42мм²
Материал Клеммы
Медь
Изоляция
Изолированный

Дополнительная информация

Techical information 34132
Чертеж 34132