3414-6000, 34-Way IDC Connector Socket for Cable Mount, 2-Row

Фото 1/3 3414-6000, 34-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 7 недель
2 910 руб.
от 25 шт.1 990 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8336493074
Артикул: 3414-6000
Бренд: 3M

Описание

Connectors
3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch.

Технические параметры

Approvals UL
Color Grey
Connector Type IDC, Receptacle, Socket
Contact Gender Female
Contact Material Copper
Contact Plating Gold
Current Rating 1 A
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Grey
Housing Material Polybutylene
Insulation Material Polyester
Max Current Rating 1 A
Max Operating Temperature 105 °C
Min Operating Temperature -55 °C
Mount Cable, Free Hanging
Number of Contacts 34
Number of Positions 34
Number of Rows 2
Orientation Right Angle
Pitch 2.54 mm
Row Spacing 2.54 mm
Termination IDT
Wire Gauge (Max) 28 AWG
Wire Gauge (Min) 26 AWG
Wire/Cable Type Ribbon
Brand: 3M Electronic Solutions Division
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: 3M
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 2 Row
Part # Aliases: 054007315777100251626
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 3000
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Вес, г 10

Техническая документация

Datasheet
pdf, 1019 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 863 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.