34149, Ring terminal, PLASTI-GRI

PartNumber: 34149
Ном. номер: 8011974361
Производитель: TE Connectivity (Tyco)
34149, Ring terminal, PLASTI-GRI
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
22 × = 2 200
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 16 руб.


TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals
A commercial range of terminals with the added benefits of funnel entry and crimp tool locating ribs. The funnel entry ensures easy assembly, preventing flared wire strands. The ring, spade and wire pin terminals have moulded crimp location ribs on the insulation sleeve, this ensures the terminals locate correctly in the crimping tool.

Serrations in the copper crimp barrel enhance tensile strength and contact resistance
Popular items also available in a kit

Temperature range: PVC-25°C to +90°C
Nylon-55°C to +105°C
Termination material: Tin plated Copper
Termination insulation: Rings, spades, wire pins
6.35mm blades, splices PVC
6.35mm receptaclesNylon 6.6
(including shrouded)

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
TE Connectivity PLASTI-GRIP Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 22 → 16 AWG, Red

Технические параметры

материал контактов
покрытие контактов
материал изоляции
полная длина
размер штыря
сечение провода
22 → 16 AWG
Inner Ring Diameter
Outer Ring Diameter