3425-6600, 3000 Series 2.54mm IDC ca

PartNumber: 3425-6600
Ном. номер: 8062956423
Производитель: 3M Group
3425-6600, 3000 Series 2.54mm IDC ca
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
890 × = 890
от 25 шт. — 560 руб.

Описание

3M 3000 Series 2.54 x 2.54mm Cable Mount IDC Sockets
3000 series 2.54 x 2.54mm two piece industry standard cable mount IDC sockets for use with both 1.27mm pitch flat cable or 26 & 28 AWG solid and stranded discrete wire. These 3000 series 2.54mm wiremount IDC sockets feature covers with a transfer adhesive which provides precise alignment between the connector and cable and positive locking metal clips for secure cover retention. The 3000 series 2.54mm IDC cable socket connectors are available with an open end cover design for daisy chaining or bussing or a closed end cover design for end cable termination
(XXXX-6XXX = open end, XXXX-7XXX = closed end) and are military polarized with dual slot or centrebump (XXXX-X0XX = military (dual slot), XXXX-X6XX = centrebump and military)
Verions of these 3000 series 2.54mm IDC wiremount sockets are available a strain relief for an extra secure connection, for details please refer to the manufacturers datasheet on our website.
Part numbers XXXX-HXXX are pre-assembled versions with an open cover and recess on the even row side
Strain reliefs are available separately, see stock number 120-7757 typically
Pull tabs are available separately, see stock number 827-3622 typically
A keying plug is also available, see stock number 828-0437

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
50 way IDC bump polarised socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
50
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

3000 Series 0.100 x 0.100 inch Wiremount ...