3448-8D50A, 50 way D connector strain

PartNumber: 3448-8D50A
Ном. номер: 8076283388
Производитель: 3M Group
3448-8D50A, 50 way D connector strain
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

D Connector Strain Relief Clips - 3M D Connector Strain Relief Clips

Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly

D Type and Accessories -3M

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.


IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Технические параметры

для использования с
8250 Series