345063, VB21 Vacuum Breaker

PartNumber: 345063
Ном. номер: 8033346230
Производитель: Isis Fluid Controls
345063, VB21 Vacuum Breaker
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 990 × = 11 990
или
купить в 1 клик

Описание

Vacuum Breaker
The VB21 vacuum breakers are simple and reliable devices that automatically relieve or "break" an unwanted vacuum condition, restoring the atmospheric pressure.
This device is particularly suitable for steam heated units of small and medium volume as heat exchangers, heating coils, calorifiers, jacketed kettles, steam boilers, etc.

Connections are female screwed

Vertical installation angled connection

Воздушные клапаны Air Vents
Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.

Водопровод и трубопровод / Клапаны и краны / Воздуховыпускные клапаны /
Valsteam ADCA Air Vent 345063 1/2 in, 1/8 in

Технические параметры

Материал корпуса
Stainless Steel
высота
52mm
максимальное рабочее давление
21bar
Female Connection
1/2 in, 1/8 in
Female Thread Size
1/2 in, 1/8 in

Дополнительная информация

VB21 Vacuum Breaker Data Sheet