346-0500, RED PHONO PLUG

PartNumber: 346-0500
Ном. номер: 8113146361
Производитель: Deltron
346-0500, RED PHONO PLUG
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510

Описание

Phono_5067163_Normal Module Professional phono connectors

RCA professional connectors with anodised aluminium finish in different colours for ease of identification.
Connections for soldering onto wires.
Fitted with cable support and contact insulation.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. rating: 5A
Max. voltage: 200 Vdc / 150 Vac
Insulation resistance: 100 MΩ at 500 Vdc
Gold-plated contacts
Body: anodised aluminium
Diameter: 3.2 mm
Total length: 60.5 mm
Max. diameter cable diameter5.5 mm
Insulator: PTFE


RS Phono/RCA Connectors

Разъемы / Аудио / видеоразъемы / RCA разъемы /
Red Straight Male Cable Mount RCA Plug, Gold Plate 5A

Технические параметры

цвет
Red
материал контактов
Brass
покрытие контактов
Gold
номинальный ток
5A
род
Male
материал корпуса
Brass
тип монтажа
Cable Mount
номинальное напряжение
50 V
Body Orientation
Straight