34690-0160, Автомобильный разъем, Pol A, Серия Stac64 34690, Прямой Штекер, 16 контакт(-ов)

34690-0160, Автомобильный разъем, Pol A, Серия Stac64 34690, Прямой Штекер, 16 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.490 руб.
от 50 шт.441 руб.
Добавить в корзину 4 шт. на сумму 2 760 руб.
Номенклатурный номер: 8445042620
Артикул: 34690-0160
Бренд: Molex

Описание

Разъемы\Автомобильные Разъемы и Компонентны\Автомобильные Разъемы
Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

Технические параметры

Brand: Molex
Color: Black
Contact Material: Tin
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 616
Flammability Rating: UL 94 V-0
Gender: Pin(Male)
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0346900160
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Row Spacing: 2.54 mm
Series: 34690
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: Stac64
Type: Shrouded
Voltage Rating: 500 V
Вес, г 6.62

Техническая документация

Datasheet
pdf, 19 КБ