3470UAR200P63 RED, swivel castor nylon wheel

PartNumber: 3470UAR200P63 RED
Ном. номер: 8049905125
Производитель: Tente Castors
3470UAR200P63 RED, swivel castor nylon wheel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 460 × = 4 460
от 5 шт. — 3 820 руб.

Описание

Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance

Soft Tread - Polyurethane Injection Tyre

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Swivel Plate Castor 3470UAR200P63 red, 350kg

Технические параметры

применение
Industrial
Особенности
Non-Marking, Roller Bearing
интервал рабочих температур
105 x 80mm
размера отверстия крепления
11mm
Fixing Plate Length
137mm
Fixing Plate Width
105mm
Тип втулки подшипника
Roller Bearing
Hub Material
PP
грузоподъемность
350kg
полная высота
240mm
вращение
Swivel
материал шины
Rubber
диаметр колеса
200mm
ширина колеса
46mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
137 x 105mm
Weight Class
Medium Duty

Дополнительная информация

Swivel castor nylon wheel 200mm 350kg Data Sheet