3470UOR100P62, Swivel castor plate fit 1

PartNumber: 3470UOR100P62
Ном. номер: 8080503543
Производитель: Tente Castors
3470UOR100P62, Swivel castor plate fit 1
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 230 × = 1 230
от 5 шт. — 1 010 руб.
от 10 шт. — 864 руб.

Описание

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Swivel Plate Castor 3470UOR100P62, 200kg

Технические параметры

применение
Industrial
Особенности
Roller Bearing
интервал рабочих температур
80 x 60mm
размера отверстия крепления
9mm
Fixing Plate Length
105mm
Fixing Plate Width
85mm
Тип втулки подшипника
Roller Bearing
Hub Material
Polyamide
грузоподъемность
200kg
полная высота
128mm
вращение
Swivel
материал шины
Polyamide
диаметр колеса
100mm
ширина колеса
36mm
Number of Fixing Holes
4
Fixing Centres Length
80mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
105 x 85mm
Weight Class
Heavy Duty

Дополнительная информация

Datasheet