3470UOR200P63, swivel castor, plate fit

PartNumber: 3470UOR200P63
Ном. номер: 8116983014
Производитель: Tente Castors
3470UOR200P63, swivel castor, plate fit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 990 × = 2 990
от 5 шт. — 2 490 руб.
от 10 шт. — 2 243 руб.

Описание

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Swivel Plate Castor 3470UOR200P63, 350kg

Технические параметры

применение
Industrial
Особенности
Roller Bearing
интервал рабочих температур
105 x 80mm
размера отверстия крепления
11mm
Fixing Plate Length
137mm
Fixing Plate Width
105mm
Тип втулки подшипника
Roller Bearing
Hub Material
Polyamide
грузоподъемность
350kg
полная высота
240mm
вращение
Swivel
материал шины
Polyamide
диаметр колеса
200mm
ширина колеса
50mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
137 x 105mm
Weight Class
Heavy Duty

Дополнительная информация

Swivel castor, plate fit, 200mm 350kg Data Sheet