3477HUR100P62 WHITE, Hybrid wheel, swivel cast

PartNumber: 3477HUR100P62 WHITE
Ном. номер: 8067361335
Производитель: Tente Castors
3477HUR100P62 WHITE, Hybrid wheel, swivel cast
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 470 × = 4 470
от 5 шт. — 3 840 руб.

Описание

Industrial Castors, Polyamide Sandwich Wheel, Series 3470
Industrial castors from Tente. with a double ball bearing for smooth operation.
Tente's 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tente's SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.

Combines the advantages of a polyamide tread and a resilient tyre
Sideways 'skidding' facility

Shock Absorbent / Noise Reduction

Технические параметры

применение
Industrial
Особенности
Abrasion Resistant, Low Profile, Quiet Operation, Shock Resistant
интервал рабочих температур
60 x 80mm
размера отверстия крепления
9mm
Fixing Plate Length
105mm
Fixing Plate Width
85mm
Тип втулки подшипника
Roller Bearing
Hub Material
Polyamide
грузоподъемность
160kg
полная высота
128mm
вращение
Swivel
материал шины
Polyamide
диаметр колеса
100mm
ширина колеса
36mm
Number of Fixing Holes
4
Fixing Centres Length
60mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
105 x 85mm
Includes Brake
Yes

Дополнительная информация

Datasheet 3477HUR100P62 WHITE