3477POO125P62, Chemical resist SW castor

PartNumber: 3477POO125P62
Ном. номер: 8006110450
Производитель: Нет торговой марки
3477POO125P62, Chemical resist SW castor
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 910 × = 2 910

Описание

Industrial Castor, Series 3470

Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Swivel Plate Castor 3477POO125P62, 200kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant
интервал рабочих температур
80 x 60mm
размера отверстия крепления
9mm
Fixing Plate Length
105mm
Fixing Plate Width
85mm
Тип втулки подшипника
Plain Bore
Hub Material
PP
грузоподъемность
200kg
полная высота
155mm
вращение
Swivel
материал шины
PP
диаметр колеса
125mm
ширина колеса
40mm
Number of Fixing Holes
4
Fixing Centres Length
80mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
105 x 85mm
Includes Brake
Yes