3478UAR200P63 RED, fixed castor, nylon wheel

PartNumber: 3478UAR200P63 RED
Ном. номер: 8095491058
Производитель: Tente Castors
3478UAR200P63 RED, fixed castor, nylon wheel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 320 × = 4 320
от 5 шт. — 3 690 руб.

Описание

Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance

Soft Tread - Polyurethane Injection Tyre

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Fixed Plate Castor 3478UAR200P63 red, 700kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant
интервал рабочих температур
80 x 105mm
размера отверстия крепления
11mm
Fixing Plate Length
137mm
Fixing Plate Width
115mm
Тип втулки подшипника
Roller Bearing
Hub Material
Polyamide
грузоподъемность
700kg
полная высота
240mm
вращение
Fixed
материал шины
PUR
диаметр колеса
200mm
ширина колеса
46mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
115 x 137mm
Weight Class
Heavy Duty

Дополнительная информация

Fixed castor, nylon wheel 200mm 350kg Data Sheet