3478UOR125P62, fixed castor, nylon wheel

PartNumber: 3478UOR125P62
Ном. номер: 8022352997
Производитель: Tente Castors
3478UOR125P62, fixed castor, nylon wheel
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
930 × = 930
от 5 шт. — 770 руб.
от 10 шт. — 653 руб.

Описание

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Fixed Plate Castor 3478UOR125P62, 500kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant
интервал рабочих температур
60 x 80mm
размера отверстия крепления
9mm
Fixing Plate Length
103mm
Fixing Plate Width
85mm
Тип втулки подшипника
Roller Bearing
Hub Material
Polyamide
грузоподъемность
500kg
полная высота
155mm
вращение
Fixed
материал шины
Polyamide
диаметр колеса
125mm
ширина колеса
40mm
Number of Fixing Holes
4
Fixing Centres Length
80mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
85 x 103mm
Weight Class
Heavy Duty

Дополнительная информация

Fixed castor, nylon wheel 125mm 250kg Data Sheet 3478UOR125P62
Fixed castor, nylon wheel 125mm 250kg Data Sheet