35-1080, Acid Neutralising Powder

Артикул: 35-1080
Ном. номер: 8036670001
Производитель: Нет торговой марки
35-1080, Acid Neutralising Powder
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 930 × = 2 930
от 10 шт. — 2 410 руб.


Acid Neutralising Powder

Acid Neutralising Powder, 900g
KOLOR-SAFE colour change process lets you know when acids are safe to handle
Liquid formula reduces gas and heat during the neutralisation process
Ideal for smaller spills

Химические вещества

Spillage Control

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present, the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства для сбора разлитой жидкости / Абсорбенты для сбора разлитой жидкости /
Lubetech Spill Absorbent Powder

Технические параметры


Дополнительная информация

A Guide to Buying Spill Control Essentials
RS Spill Control Products Explained
Acid Neutralising Powder - datasheet