35-BROWN-1/2, Color coding electrical t

PartNumber: 35-BROWN-1/2
Ном. номер: 8023687048
Производитель: 3M Group
35-BROWN-1/2, Color coding electrical t
Доступно на заказ 14 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 310

Описание

Scotch Vinyl Electrical Color Coding Tape 35
The Scotch 35 vinyl electrical tape range is designed for use in phase identification, colour coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and has excellent mechanical and electrical insulation properties.

Электроизоляционная лента Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Клеи, герметики и ленты / Ленты / Электроизоляционные ленты /
3M Scotch® Brown Polyvinyl Chloride Electrical Insulation Tape, 0.50in x 20ft, 0.178mm Thick

Технические параметры

прочность на растяжение
3.04kN/m
толщина
0.178mm
Adhesive Material
Rubber Resin
Backing Material
Polyvinyl Chloride
Trade Name
Scotch®
применение
Color Coding of Motor Leads, Phase Identification, Piping System
цвет
Brown
длина
20ft
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
интервал рабочих температур
0 → +105 °C
Width
0.50in

Дополнительная информация

Datasheet